A3AT-90L1-00L
Description: Pushbutton Switch, SPST, Alternate, 4A, 30VDC, Solder Terminal, Panel Mount

Overview of A3AT-90L1-00L by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
72V3690L10PF8 Renesas Electronics Corporation 32K x 36 SuperSync II FIFO, 3.3V
72V7290L15BBG8 Renesas Electronics Corporation 3.3V 32K X 72 SUPERSYNCII
72V3690L15PFI8 Renesas Electronics Corporation 32K x 36 SuperSync II FIFO, 3.3V

Price & Stock for A3AT-90L1-00L by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # A3AT90L100LNC
Avnet Americas ASSY.L.P.B.INCLD.FLANGE/SPRING - Bulk (Alt: A3AT90L100LNC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $12.2056
  • 10 $11.8712
  • 30 $11.5368
  • 50 $11.2024
  • 100 $10.8680
  • 250 $10.5336
  • 500 $10.1992
$10.1992 / $12.2056 Buy Now
DISTI # 653-A3AT-90L1-00L
Mouser Electronics Pushbutton Switches ASSY.L.P.B.INCLD FLANGE/SPRING RoHS: Compliant 0
  • 1 $16.2800
  • 10 $14.6000
  • 25 $13.9600
  • 50 $13.2400
  • 100 $12.7500
  • 250 $11.9500
  • 500 $11.0700
$11.0700 / $16.2800 Order Now

CAD Models for A3AT-90L1-00L by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A3AT-90L1-00L by OMRON Corporation

A3AT-90L1-00L
OMRON Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.33
Actuator Type
ROUND TYPE
Body Breadth
12.7 mm
Body Length or Diameter
15.2 mm
Contact (AC) Max Rating R Load
6A@125VAC
Contact Current(AC)-Max
6 A
Contact Current(DC)-Max
4 A
Contact (DC) Max Rating R Load
4A@30VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
30 V
Electrical Life
50000 Cycle(s)
Illumination
NON-ILLUMINATED
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
55 °C
Operating Temperature-Min
-10 °C
Surface Mount
NO
Switch Action
ALTERNATE
Switch Function
SPST
Switch Type
PUSHBUTTON SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. A3AT-90L1-00L
    OMRON Corporation
    Pushbutton Switch, SPST, Alternate, 4A, 30VDC, Solder Terminal, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A3AT-90L1-00L by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A3AT-90L1-00L by OMRON Corporation

Select Manufacturer
Which Manufacturer of A3AT-90L1-00L would you like to use for your alert(s)?
  • Please alert me when A3AT-90L1-00L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A3AT-90L1-00L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A3AT-90L1-00L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A3AT-90L1-00L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A3AT-90L1-00L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A3AT-90L1-00L by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: