A3B-20PA-2DSA(71)
Description: Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator,

Overview of A3B-20PA-2DSA(71) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
7283L20PA8 Renesas Electronics Corporation 2K x 9 DualAsync FIFO, 5.0V
7285L20PA Renesas Electronics Corporation 8K x 9 DualAsync FIFO, 5.0V
72V81L20PAI8 Renesas Electronics Corporation 512 x 9 DualAsync FIFO, 3.3V

Price & Stock for A3B-20PA-2DSA(71) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 13AC8169
Newark Connector, Header, 20Pos, 2Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:20Contacts, Gender:Header, Product Range:A3 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Hirose(Hrs) A3B-20PA-2DSA(71) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.4300
  • 10 $1.2000
  • 100 $1.0900
  • 250 $0.9850
  • 500 $0.8960
  • 1,000 $0.7880
  • 2,500 $0.7130
  • 5,000 $0.6850
$0.6850 / $1.4300 Buy Now

CAD Models for A3B-20PA-2DSA(71) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A3B-20PA-2DSA(71) by Hirose Electric Co Ltd

A3B-20PA-2DSA(71)
Hirose Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Hirose
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.102 inch
Terminal Pitch
2.0066 mm
Termination Type
SOLDER
Total Number of Contacts
20
Want to compare parts?
  1. A3B-20PA-2DSA(71)
    Hirose Electric Co Ltd
    Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator,
    VS

Alternate Parts for A3B-20PA-2DSA(71)

This table gives cross-reference parts and alternative options found for A3B-20PA-2DSA(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3B-20PA-2DSA(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A3B-20PA-2DSA Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Hirose Electric Co Ltd A3B-20PA-2DSA(71) vs A3B-20PA-2DSA
Part Number Description Manufacturer Compare
3428-5502UG Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle 3M Interconnect A3B-20PA-2DSA(71) vs 3428-5502UG
N3428-50K2UG HEADER CONNECTOR,PCB MNT,RECEPT,20 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BEIGE 3M Electronics A3B-20PA-2DSA(71) vs N3428-50K2UG
N3428-5003UG HEADER CONNECTOR,PCB MNT,RECEPT,20 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BEIGE 3M Electronics A3B-20PA-2DSA(71) vs N3428-5003UG
N3428-5002UG HEADER CONNECTOR,PCB MNT,RECEPT,20 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BEIGE 3M Electronics A3B-20PA-2DSA(71) vs N3428-5002UG
M22-2411005 Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle Harwin A3B-20PA-2DSA(71) vs M22-2411005
3428-5602UG HEADER CONNECTOR,PCB MNT,RECEPT,20 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT,GRAY 3M Electronics A3B-20PA-2DSA(71) vs 3428-5602UG
3428-5502UG HEADER CONNECTOR,PCB MNT,RECEPT,20 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT,GRAY 3M Electronics A3B-20PA-2DSA(71) vs 3428-5502UG
2320-5121TN Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle 3M Interconnect A3B-20PA-2DSA(71) vs 2320-5121TN
FAP-2001-1204-2-0AS Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle Yamaichi Electronics Co Ltd A3B-20PA-2DSA(71) vs FAP-2001-1204-2-0AS
FAP-2001-1202-2-0BS Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle Yamaichi Electronics Co Ltd A3B-20PA-2DSA(71) vs FAP-2001-1202-2-0BS

Related Parts for A3B-20PA-2DSA(71)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A3B-20PA-2DSA(71) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A3B-20PA-2DSA(71) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of A3B-20PA-2DSA(71) would you like to use for your alert(s)?
  • Please alert me when A3B-20PA-2DSA(71) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A3B-20PA-2DSA(71) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A3B-20PA-2DSA(71) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A3B-20PA-2DSA(71) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A3B-20PA-2DSA(71).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A3B-20PA-2DSA(71) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: