-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6782
|
Newark | 2.0Mm Pitch Double Row Miniature Connectors |Hirose(Hrs) A3C-12DA-2DSC(71) Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $1.6600 | Buy Now |
DISTI #
H10908-ND
|
DigiKey | CONN RCPT 12POS 0.079 GOLD PCB Min Qty: 1 Lead time: 12 Weeks Container: Tray |
78 In Stock |
|
$0.9454 / $1.9600 | Buy Now |
DISTI #
A3C-12DA-2DSC(71)
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2mm Solder ST Thru-Hole Individual - Trays (Alt: A3C-12DA-2DSC(71)) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1.0375 / $1.2035 | Buy Now |
DISTI #
798-A3C-12DA-2DSC71
|
Mouser Electronics | Headers & Wire Housings 12P DR STRT RECPT 2MM LEAD LENGTH RoHS: Compliant | 335 |
|
$0.9670 / $1.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 | 0 |
|
$1.0200 | Buy Now |
DISTI #
HIRA3C-12DA-2DSC(71)
|
Heilind Electronics | 621-0535-8-71 EACH | Americas - 0 in Stock |
|
$1.1250 / $1.3834 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9430 / $1.3200 | Buy Now |
DISTI #
61281291
|
Verical | Conn Socket Strip RCP 12 POS 2mm Solder ST Thru-Hole Automotive Tray RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 2201 | Americas - 110 |
|
$1.3309 / $1.3932 | Buy Now |
|
Quest Components | 88 |
|
$1.5334 / $2.7880 | Buy Now | |
DISTI #
A3C-12DA-2DSC(71)
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2mm Solder ST Thru-Hole Individual - Trays (Alt: A3C-12DA-2DSC(71)) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1.0375 / $1.2035 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3C-12DA-2DSC(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A3C-12DA-2DSC(71)
Hirose Electric Co Ltd
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.157 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.472 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
This table gives cross-reference parts and alternative options found for A3C-12DA-2DSC(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3C-12DA-2DSC(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3D-12DA-2DSE(71) | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | A3C-12DA-2DSC(71) vs A3D-12DA-2DSE(71) |