Part Details for A3P060-1FGG144IY by Microchip Technology Inc
Overview of A3P060-1FGG144IY by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for A3P060-1FGG144IY
A3P060-1FGG144IY CAD Models
A3P060-1FGG144IY Part Data Attributes
|
A3P060-1FGG144IY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P060-1FGG144IY
Microchip Technology Inc
Field Programmable Gate Array
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for A3P060-1FGG144IY
This table gives cross-reference parts and alternative options found for A3P060-1FGG144IY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P060-1FGG144IY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P060-1FG144Y | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PBGA144 | Microchip Technology Inc | A3P060-1FGG144IY vs A3P060-1FG144Y |
A3P060-1FGG144 | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, PBGA144, 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-144 | Microsemi Corporation | A3P060-1FGG144IY vs A3P060-1FGG144 |
A3P060-1FGG144T | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, 1536-Cell, CMOS, PBGA144 | Microchip Technology Inc | A3P060-1FGG144IY vs A3P060-1FGG144T |
A3P060-1FGG144YT | Field Programmable Gate Array, | Microsemi Corporation | A3P060-1FGG144IY vs A3P060-1FGG144YT |
A3P060-1FG144YT | FPGA | Microsemi FPGA & SoC | A3P060-1FGG144IY vs A3P060-1FG144YT |
A3P060-1FG144YT | Field Programmable Gate Array, | Microsemi Corporation | A3P060-1FGG144IY vs A3P060-1FG144YT |
A3P060-1FGG144Y | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-144 | Microsemi Corporation | A3P060-1FGG144IY vs A3P060-1FGG144Y |
A3P060-1FG144 | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, PBGA144, 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 | Microsemi Corporation | A3P060-1FGG144IY vs A3P060-1FG144 |
A3P060-1FGG144YI | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PBGA144 | Microchip Technology Inc | A3P060-1FGG144IY vs A3P060-1FGG144YI |
A3P060-1FG144IY | Field Programmable Gate Array, | Microsemi Corporation | A3P060-1FGG144IY vs A3P060-1FG144IY |