Part Details for A3P060-1VQG100YT by Microchip Technology Inc
Overview of A3P060-1VQG100YT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for A3P060-1VQG100YT
A3P060-1VQG100YT CAD Models
A3P060-1VQG100YT Part Data Attributes:
|
A3P060-1VQG100YT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P060-1VQG100YT
Microchip Technology Inc
Field Programmable Gate Array
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 60000 | |
Number of Inputs | 71 | |
Number of Logic Cells | 1536 | |
Number of Outputs | 71 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 60000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for A3P060-1VQG100YT
This table gives cross-reference parts and alternative options found for A3P060-1VQG100YT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P060-1VQG100YT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P060-1VQ100YC | Field Programmable Gate Array, | Microsemi Corporation | A3P060-1VQG100YT vs A3P060-1VQ100YC |
A3P060-1VQ100YT | Field Programmable Gate Array, | Microsemi Corporation | A3P060-1VQG100YT vs A3P060-1VQ100YT |
A3P060-1VQ100IY | Field Programmable Gate Array | Microchip Technology Inc | A3P060-1VQG100YT vs A3P060-1VQ100IY |
A3P060-1VQG100IY | Field Programmable Gate Array, | Microsemi Corporation | A3P060-1VQG100YT vs A3P060-1VQG100IY |
A3P060-1VQ100Y | FPGA, 1536 CLBS, 60000 GATES, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VTQFP-100 | Microsemi FPGA & SoC | A3P060-1VQG100YT vs A3P060-1VQ100Y |
A3P060-1VQG100YI | FPGA, 1536 CLBS, 60000 GATES, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VTQFP-100 | Microsemi FPGA & SoC | A3P060-1VQG100YT vs A3P060-1VQG100YI |
A3P060-1VQ100YT | FPGA | Microsemi FPGA & SoC | A3P060-1VQG100YT vs A3P060-1VQ100YT |
A3P060-1VQG100IY | Field Programmable Gate Array | Microchip Technology Inc | A3P060-1VQG100YT vs A3P060-1VQG100IY |
A3P060-1VQG100T | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, 1536-Cell, CMOS, PQFP100 | Microchip Technology Inc | A3P060-1VQG100YT vs A3P060-1VQG100T |
A3P060-1VQ100 | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, PQFP100 | Microchip Technology Inc | A3P060-1VQG100YT vs A3P060-1VQ100 |