Part Details for A3P060-1VQG100T by Microchip Technology Inc
Overview of A3P060-1VQG100T by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3P060-1VQG100T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3P060-1VQG100T-ND
|
DigiKey | IC FPGA 71 I/O 100VQFP Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
A3P060-1VQG100T
|
Avnet Americas | FPGA ProASIC3 Family 60K Gates 272MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP - Bulk (Alt: A3P060-1VQG100T) RoHS: Compliant Min Qty: 3000 Package Multiple: 90 Container: Bulk | 0 |
|
$56.0800 | Buy Now |
DISTI #
A3P060-1VQG100T
|
Microchip Technology Inc | ProASIC3 FPGA, 700LEs, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$26.9700 / $56.0800 | Buy Now |
|
NAC | Infineon Only RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
A3P060-1VQG100T
|
Avnet Silica | FPGA ProASIC3 Family 60K Gates 272MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP (Alt: A3P060-1VQG100T) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
A3P060-1VQG100T
|
EBV Elektronik | FPGA ProASIC3 Family 60K Gates 272MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP (Alt: A3P060-1VQG100T) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for A3P060-1VQG100T
A3P060-1VQG100T CAD Models
A3P060-1VQG100T Part Data Attributes
|
A3P060-1VQG100T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P060-1VQG100T
Microchip Technology Inc
Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, 1536-Cell, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.50 MM PITCH, GREEN, VQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1536 | |
Number of Equivalent Gates | 60000 | |
Number of Inputs | 71 | |
Number of Logic Cells | 1536 | |
Number of Outputs | 71 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1536 CLBS, 60000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for A3P060-1VQG100T
This table gives cross-reference parts and alternative options found for A3P060-1VQG100T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P060-1VQG100T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P060-1VQG100YT | Field Programmable Gate Array, | Microsemi Corporation | A3P060-1VQG100T vs A3P060-1VQG100YT |
A3P060-1VQG100YI | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP100 | Microchip Technology Inc | A3P060-1VQG100T vs A3P060-1VQG100YI |
A3P060-1VQ100T | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, 1536-Cell, CMOS, PQFP100 | Microchip Technology Inc | A3P060-1VQG100T vs A3P060-1VQ100T |
A3P060-1VQ100Y | FPGA, 1536 CLBS, 60000 GATES, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VTQFP-100 | Microsemi FPGA & SoC | A3P060-1VQG100T vs A3P060-1VQ100Y |
A3P060-1VQG100YT | FPGA | Microsemi FPGA & SoC | A3P060-1VQG100T vs A3P060-1VQG100YT |
A3P060-1VQ100IY | Field Programmable Gate Array, | Microsemi Corporation | A3P060-1VQG100T vs A3P060-1VQ100IY |
A3P060-1VQ100YI | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP100 | Microchip Technology Inc | A3P060-1VQG100T vs A3P060-1VQ100YI |
A3P060-1VQG100I | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VQFP-100 | Microsemi Corporation | A3P060-1VQG100T vs A3P060-1VQG100I |
A3P060-1VQ100I | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, 350MHz, CMOS, PQFP100 | Microchip Technology Inc | A3P060-1VQG100T vs A3P060-1VQ100I |
A3P060-1VQG100Y | FPGA, 1536 CLBS, 60000 GATES, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VTQFP-100 | Microsemi FPGA & SoC | A3P060-1VQG100T vs A3P060-1VQG100Y |