Part Details for A3P1000-FG256YC by Microsemi Corporation
Overview of A3P1000-FG256YC by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A3P1000-FG256YC
A3P1000-FG256YC CAD Models
A3P1000-FG256YC Part Data Attributes:
|
A3P1000-FG256YC
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A3P1000-FG256YC
Microsemi Corporation
Field Programmable Gate Array,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Terminal Finish | TIN LEAD SILVER |
Alternate Parts for A3P1000-FG256YC
This table gives cross-reference parts and alternative options found for A3P1000-FG256YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P1000-FG256YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P1000-FGG256C | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA256 | Microchip Technology Inc | A3P1000-FG256YC vs A3P1000-FGG256C |
A3P1000-FGG256IY | Field Programmable Gate Array, | Microsemi Corporation | A3P1000-FG256YC vs A3P1000-FGG256IY |
A3P1000-FGG256IY | Field Programmable Gate Array | Microchip Technology Inc | A3P1000-FG256YC vs A3P1000-FGG256IY |
A3P1000-FG256C | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA256 | Microchip Technology Inc | A3P1000-FG256YC vs A3P1000-FG256C |
A3P1000-FGG256II | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA256 | Microchip Technology Inc | A3P1000-FG256YC vs A3P1000-FGG256II |
A3P1000-FGG256YT | Field Programmable Gate Array, | Microsemi Corporation | A3P1000-FG256YC vs A3P1000-FGG256YT |
A3P1000-FG256 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA256 | Microchip Technology Inc | A3P1000-FG256YC vs A3P1000-FG256 |
A3P1000-FG256Y | FPGA, 24576 CLBS, 1000000 GATES, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FPBGA-256 | Microsemi FPGA & SoC | A3P1000-FG256YC vs A3P1000-FG256Y |
A3P1000-FGG256T | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PBGA256 | Microchip Technology Inc | A3P1000-FG256YC vs A3P1000-FGG256T |
A3P1000-FG256I | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA256 | Microchip Technology Inc | A3P1000-FG256YC vs A3P1000-FG256I |