Part Details for A3P1000L-1FGG144I by Microchip Technology Inc
Overview of A3P1000L-1FGG144I by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3P1000L-1FGG144I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1887
|
Newark | Proasic3 Low Power Fpga, 11Kles 144 Lfbga 13X13X1.55Mm Tray Rohs Compliant: Yes |Microchip A3P1000L-1FGG144I Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.2100 / $233.1100 | Buy Now |
DISTI #
95AJ7317
|
Newark | Field Programmable Gate Array, 24576 Clbs, 1000000 Gates, 350Mhz, 24576-Cell, Cmos, Pbga144 Rohs Compliant: Yes |Microchip A3P1000L-1FGG144I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.4600 / $190.1000 | Buy Now |
DISTI #
A3P1000L-1FGG144I-ND
|
DigiKey | IC FPGA 97 I/O 144FBGA Min Qty: 160 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$233.1111 | Buy Now |
DISTI #
A3P1000L-1FGG144I
|
Avnet Americas | FPGA ProASIC3L Family 1M Gates 892.86MHz 130nm (CMOS) Technology 1.2V 144-Pin F-BGA - Trays (Alt: A3P1000L-1FGG144I) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$207.2100 / $236.8200 | Buy Now |
DISTI #
494-A3P1000L1FGG144I
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 Low Power FPGA, 11KLEs RoHS: Compliant | 0 |
|
$233.1100 | Order Now |
DISTI #
A3P1000L-1FGG144I
|
Microchip Technology Inc | ProASIC3 Low Power FPGA, 11KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$106.5600 / $236.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$273.5400 | Buy Now |
|
Onlinecomponents.com | Field Programmable Gate Array (FPGA) - 147456 Total RAM Bits - 97 I/O - 1000000 Gates - 892.86MHz - 1.14 to 1.575V - 144-FPBGA(13x13) - Surface Mount. RoHS: Compliant | 0 |
|
$201.4700 / $224.6700 | Buy Now |
|
NAC | A3P1000L-1FGG144I RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$200.1500 / $234.4600 | Buy Now |
DISTI #
A3P1000L-1FGG144I
|
Avnet Silica | FPGA ProASIC3L Family 1M Gates 892.86MHz 130nm (CMOS) Technology 1.2V 144-Pin F-BGA (Alt: A3P1000L-1FGG144I) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for A3P1000L-1FGG144I
A3P1000L-1FGG144I CAD Models
A3P1000L-1FGG144I Part Data Attributes
|
A3P1000L-1FGG144I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P1000L-1FGG144I
Microchip Technology Inc
Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PBGA144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 24576 | |
Number of Equivalent Gates | 1000000 | |
Number of Inputs | 97 | |
Number of Logic Cells | 24576 | |
Number of Outputs | 97 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 24576 CLBS, 1000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
Alternate Parts for A3P1000L-1FGG144I
This table gives cross-reference parts and alternative options found for A3P1000L-1FGG144I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P1000L-1FGG144I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P1000L-1FG144I | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PBGA144 | Microchip Technology Inc | A3P1000L-1FGG144I vs A3P1000L-1FG144I |
A3P1000L-1FG144Y | Field Programmable Gate Array, 250MHz, 24576-Cell, CMOS, PBGA144 | Microchip Technology Inc | A3P1000L-1FGG144I vs A3P1000L-1FG144Y |
A3P1000L-1FGG144YI | Field Programmable Gate Array, 250MHz, 24576-Cell, CMOS, PBGA144 | Microchip Technology Inc | A3P1000L-1FGG144I vs A3P1000L-1FGG144YI |
A3P1000L-1FG144YI | Field Programmable Gate Array, 250MHz, 24576-Cell, CMOS, PBGA144 | Microchip Technology Inc | A3P1000L-1FGG144I vs A3P1000L-1FG144YI |
A3P1000L-1FG144Y | FPGA | Microsemi FPGA & SoC | A3P1000L-1FGG144I vs A3P1000L-1FG144Y |
A3P1000L-1FGG144YI | FPGA | Microsemi FPGA & SoC | A3P1000L-1FGG144I vs A3P1000L-1FGG144YI |
A3P1000L-1FGG144Y | FPGA | Microsemi FPGA & SoC | A3P1000L-1FGG144I vs A3P1000L-1FGG144Y |
A3P1000L-1FG144YI | FPGA | Microsemi FPGA & SoC | A3P1000L-1FGG144I vs A3P1000L-1FG144YI |