Part Details for A3P400-FGG256I by Microchip Technology Inc
Overview of A3P400-FGG256I by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Price & Stock for A3P400-FGG256I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0220
|
Newark | Proasic3 Fpga, 5Kles 256 Lfbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip A3P400-FGG256I RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.7700 / $50.3700 | Buy Now |
DISTI #
1100-1303-ND
|
DigiKey | IC FPGA 178 I/O 256FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
533 In Stock |
|
$50.3702 / $51.1700 | Buy Now |
DISTI #
A3P400-FGG256I
|
Avnet Americas | FPGA ProASIC3 Family 400K Gates 231MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA - Trays (Alt: A3P400-FGG256I) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$44.7700 / $51.1700 | Buy Now |
DISTI #
494-A3P400-FGG256I
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 FPGA, 5KLEs RoHS: Compliant | 89 |
|
$50.3700 / $51.1700 | Buy Now |
DISTI #
A3P400-FGG256I
|
Microchip Technology Inc | ProASIC3 FPGA, 5KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
1 Alternates Available |
|
$24.6100 / $51.1700 | Buy Now |
|
Future Electronics | ProASIC3 Series 400000 System Gate 178 I/O 1.575 V Surface Mount FPGA -FPBGA-256 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$49.3900 | Buy Now |
|
Onlinecomponents.com | FPGA ProASIC®3 Family 400K Gates 231MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA RoHS: Compliant |
90 In Stock 1801 Factory Stock |
|
$47.7100 / $50.9200 | Buy Now |
|
NAC | A3P400-FGG256I LEAD FREE RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$43.2600 / $50.6700 | Buy Now |
DISTI #
A3P400-FGG256I
|
Avnet Silica | FPGA ProASIC3 Family 400K Gates 231MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA (Alt: A3P400-FGG256I) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
A3P400-FGG256I
|
EBV Elektronik | FPGA ProASIC3 Family 400K Gates 231MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA (Alt: A3P400-FGG256I) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for A3P400-FGG256I
A3P400-FGG256I CAD Models
A3P400-FGG256I Part Data Attributes
|
A3P400-FGG256I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P400-FGG256I
Microchip Technology Inc
Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PBGA256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 9216 | |
Number of Equivalent Gates | 400000 | |
Number of Inputs | 178 | |
Number of Outputs | 178 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 9216 CLBS, 400000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
Alternate Parts for A3P400-FGG256I
This table gives cross-reference parts and alternative options found for A3P400-FGG256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P400-FGG256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P400-FGG256Y | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA256 | Microchip Technology Inc | A3P400-FGG256I vs A3P400-FGG256Y |
A3P400-FG256I | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PBGA256 | Microchip Technology Inc | A3P400-FGG256I vs A3P400-FG256I |
A3P400-FGG256YI | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA256 | Microchip Technology Inc | A3P400-FGG256I vs A3P400-FGG256YI |
A3P400-FGG256II | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 | Microsemi Corporation | A3P400-FGG256I vs A3P400-FGG256II |
A3P400-FG256YI | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA256 | Microchip Technology Inc | A3P400-FGG256I vs A3P400-FG256YI |
A3P400-FG256Y | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA256 | Microchip Technology Inc | A3P400-FGG256I vs A3P400-FG256Y |
A3P400-FGG256II | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PBGA256 | Microchip Technology Inc | A3P400-FGG256I vs A3P400-FGG256II |
A3P400-FGG256IY | Field Programmable Gate Array | Microchip Technology Inc | A3P400-FGG256I vs A3P400-FGG256IY |
A3P400-FGG256 | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PBGA256 | Microchip Technology Inc | A3P400-FGG256I vs A3P400-FGG256 |
A3P400-FG256II | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 | Microsemi Corporation | A3P400-FGG256I vs A3P400-FG256II |