Part Details for A3PE3000-1FGG324I by Microchip Technology Inc
Results Overview of A3PE3000-1FGG324I by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3PE3000-1FGG324I Information
A3PE3000-1FGG324I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for A3PE3000-1FGG324I
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AJ1762
|
Newark | Proasic3 Fpga, 35Kles 324 Lfbga 19X19X1.78Mm Tray Rohs Compliant: Yes |Microchip A3PE3000-1FGG324I RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$506.1900 / $569.4600 | Buy Now |
|
DISTI #
A3PE3000-1FGG324I-ND
|
DigiKey | IC FPGA 221 I/O 324FBGA Min Qty: 84 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$578.5027 | Buy Now |
|
DISTI #
A3PE3000-1FGG324I
|
Avnet Americas | - Trays (Alt: A3PE3000-1FGG324I) COO: Malaysia RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$501.1250 / $572.7143 | Buy Now |
|
DISTI #
494-A3PE30001FGG324I
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 FPGA, 35KLEs RoHS: Compliant | 0 |
|
$569.4600 | Order Now |
|
DISTI #
A3PE3000-1FGG324I
|
Microchip Technology Inc | ProASIC3 FPGA, 35KLEs, LFBGA, Projected EOL: 2049-02-04 COO: Malaysia ECCN: 3A991.d RoHS: Compliant Container: Tray | In Stock: 0 and Alternates Available |
|
$296.3100 / $578.5000 | Buy Now |
|
|
Onlinecomponents.com | COO: Malaysia RoHS: Compliant | 0 |
|
$508.1300 / $1,491.3500 | Buy Now |
|
|
NAC | ProASIC3 FPGA, 35KLEs. Package: 324 LFBGA 19x19x1.78mm TRAY - FPGA Flash Product Line RoHS: Compliant Min Qty: 84 Package Multiple: 84 Container: Tray | 0 |
|
$501.1200 / $534.5300 | Buy Now |
|
DISTI #
A3PE3000-1FGG324I
|
Avnet Silica | (Alt: A3PE3000-1FGG324I) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
A3PE3000-1FGG324I
|
EBV Elektronik | (Alt: A3PE3000-1FGG324I) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Master Electronics | COO: Malaysia RoHS: Compliant | 0 |
|
$508.1300 / $1,491.3500 | Buy Now |
US Tariff Estimator: A3PE3000-1FGG324I by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for A3PE3000-1FGG324I
A3PE3000-1FGG324I Part Data Attributes
|
|
A3PE3000-1FGG324I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3PE3000-1FGG324I
Microchip Technology Inc
ProASIC3 FPGA, 35KLEs
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Bga, Bga324,18x18,40 | |
| Pin Count | 324 | |
| Manufacturer Package Code | LFBGA-324 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-PBGA-B324 | |
| JESD-609 Code | e1 | |
| Length | 19 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of CLBs | 75264 | |
| Number of Equivalent Gates | 3000000 | |
| Number of Inputs | 221 | |
| Number of Outputs | 221 | |
| Number of Terminals | 324 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 75264 Clbs, 3000000 Gates | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA324,18X18,40 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Packing Method | Tray | |
| Peak Reflow Temperature (Cel) | 250 | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.78 Mm | |
| Supply Voltage-Max | 1.575 V | |
| Supply Voltage-Min | 1.425 V | |
| Supply Voltage-Nom | 1.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 19 Mm |
Alternate Parts for A3PE3000-1FGG324I
This table gives cross-reference parts and alternative options found for A3PE3000-1FGG324I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3PE3000-1FGG324I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.