Part Details for A3T2GF40CBF-HPI by Zentel Japan
Results Overview of A3T2GF40CBF-HPI by Zentel Japan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3T2GF40CBF-HPI Information
A3T2GF40CBF-HPI by Zentel Japan is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for A3T2GF40CBF-HPI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
155-A3T2GF40CBF-HPI
|
Mouser Electronics | DRAM DDR3&DDR3L 2Gb, 128Mx16, 1866 at CL13, 1.35V&1.5V, FBGA-96, Ind. Temp. RoHS: Compliant | 1886 |
|
$4.8100 / $6.3500 | Buy Now |
|
DISTI #
ICDRAM2204
|
Rutronik | DDR3 SDRAM 2Gb 128Mx16 FBGA96 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 16 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.8300 / $3.7400 | Buy Now |