Part Details for A402110 by Cooper Industries
Overview of A402110 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for A402110
A402110 CAD Models
A402110 Part Data Attributes
|
A402110
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
A402110
Cooper Industries
Barrier Strip Terminal Block, 35A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 35 A | |
Rated Voltage | 600 V | |
Safety Approval | UL; CSA; CE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
Alternate Parts for A402110
This table gives cross-reference parts and alternative options found for A402110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A402110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A404310 | Barrier Strip Terminal Block, 35A, 1 Row(s), 1 Deck(s) | Eaton Corporation | A402110 vs A404310 |
A405110 | Barrier Strip Terminal Block, 35A, 1 Row(s), 1 Deck(s) | Cooper Industries | A402110 vs A405110 |
A404110 | 35 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | A402110 vs A404110 |
A404310 | 35 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | A402110 vs A404310 |
A401110 | 35 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | A402110 vs A401110 |