Part Details for A404310 by Cooper Industries
Overview of A404310 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for A404310
A404310 CAD Models
A404310 Part Data Attributes
|
A404310
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
A404310
Cooper Industries
35 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 35 A | |
Rated Voltage | 600 V | |
Safety Approval | UL; CSA; CE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
Alternate Parts for A404310
This table gives cross-reference parts and alternative options found for A404310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A404310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A404310 | Barrier Strip Terminal Block, 35A, 1 Row(s), 1 Deck(s) | Eaton Corporation | A404310 vs A404310 |
A405110 | Barrier Strip Terminal Block, 35A, 1 Row(s), 1 Deck(s) | Cooper Industries | A404310 vs A405110 |
A404110 | 35 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | A404310 vs A404110 |
A402110 | Barrier Strip Terminal Block, 35A, 1 Row(s), 1 Deck(s) | Cooper Industries | A404310 vs A402110 |
A401110 | 35 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | A404310 vs A401110 |