A42MX36-2BGG272M
Description: Field Programmable Gate Array, 1184 CLBs, 54000 Gates, CMOS, PBGA272, PLASTIC, BGA-272

Overview of A42MX36-2BGG272M by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for A42MX36-2BGG272M by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A42MX36-2BGG272M by Microsemi Corporation

A42MX36-2BGG272M
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
BGA,
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
CAN ALSO BE OPERATED AT 3.3V I/O SUPPLY
Combinatorial Delay of a CLB-Max
2.4 ns
JESD-30 Code
S-PBGA-B272
JESD-609 Code
e1
Length
27 mm
Moisture Sensitivity Level
3
Number of CLBs
1184
Number of Equivalent Gates
54000
Number of Terminals
272
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1184 CLBS, 54000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA272,20X20,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.5 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
27 mm
Want to compare parts?
  1. A42MX36-2BGG272M
    Microsemi Corporation
    Field Programmable Gate Array, 1184 CLBs, 54000 Gates, CMOS, PBGA272, PLASTIC, BGA-272
    VS

Alternate Parts for A42MX36-2BGG272M

This table gives cross-reference parts and alternative options found for A42MX36-2BGG272M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A42MX36-2BGG272M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A42MX36-2BG272M Field Programmable Gate Array, 1184 CLBs, 54000 Gates, 2414-Cell, CMOS, PBGA272, PLASTIC, BGA-272 Microsemi Corporation A42MX36-2BGG272M vs A42MX36-2BG272M
A42MX36-2BGG272M Field Programmable Gate Array, 1184 CLBs, 54000 Gates, CMOS, PBGA272 Microchip Technology Inc A42MX36-2BGG272M vs A42MX36-2BGG272M
A42MX36-2BG272M Field Programmable Gate Array, 1184 CLBs, 54000 Gates, 2414-Cell, CMOS, PBGA272 Microchip Technology Inc A42MX36-2BGG272M vs A42MX36-2BG272M
Part Number Description Manufacturer Compare
A42MX36-3BG272X79 Field Programmable Gate Array, 1184 CLBs, 54000 Gates, CMOS, PBGA272 Microchip Technology Inc A42MX36-2BGG272M vs A42MX36-3BG272X79
A42MX36-3BG272I Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 100MHz, CMOS, PBGA272, PLASTIC, BGA-272 Microsemi Corporation A42MX36-2BGG272M vs A42MX36-3BG272I
A42MX36-BG272MX79 Field Programmable Gate Array, 1184 CLBs, 54000 Gates, CMOS, PBGA272, PLASTIC, BGA-272 Microsemi Corporation A42MX36-2BGG272M vs A42MX36-BG272MX79
A42MX36-1BGG272M Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 83MHz, CMOS, PBGA272 Microchip Technology Inc A42MX36-2BGG272M vs A42MX36-1BGG272M
A42MX36-FBGG272I Field Programmable Gate Array, 1184 CLBs, 54000 Gates, CMOS, PBGA272, PLASTIC, BGA-272 Microsemi Corporation A42MX36-2BGG272M vs A42MX36-FBGG272I
A42MX36-1BGG272I Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 83MHz, CMOS, PBGA272 Microchip Technology Inc A42MX36-2BGG272M vs A42MX36-1BGG272I
A42MX36-BG272X79 Field Programmable Gate Array, 1184 CLBs, 54000 Gates, CMOS, PBGA272 Microchip Technology Inc A42MX36-2BGG272M vs A42MX36-BG272X79
A42MX36-3BG272 Field Programmable Gate Array, 2438 CLBs, 54000 Gates, 100MHz, CMOS, PBGA272, PLASTIC, BGA-272 Microsemi Corporation A42MX36-2BGG272M vs A42MX36-3BG272
A42MX36-2BG272X79 Field Programmable Gate Array, 1184 CLBs, 54000 Gates, CMOS, PBGA272 Microchip Technology Inc A42MX36-2BGG272M vs A42MX36-2BG272X79
A42MX36-2BG272M Field Programmable Gate Array, 1184 CLBs, 54000 Gates, 2414-Cell, CMOS, PBGA272 Microchip Technology Inc A42MX36-2BGG272M vs A42MX36-2BG272M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A42MX36-2BGG272M by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A42MX36-2BGG272M by Microsemi Corporation

Select Manufacturer
Which Manufacturer of A42MX36-2BGG272M would you like to use for your alert(s)?
  • Please alert me when A42MX36-2BGG272M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A42MX36-2BGG272M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A42MX36-2BGG272M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A42MX36-2BGG272M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A42MX36-2BGG272M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A42MX36-2BGG272M by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: