Part Details for A431LP by Emerson Embedded Power
Overview of A431LP by Emerson Embedded Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Energy and Power Systems
Renewable Energy
Automotive
Part Details for A431LP
A431LP CAD Models
A431LP Part Data Attributes
|
A431LP
Emerson Embedded Power
Buy Now
Datasheet
|
Compare Parts:
A431LP
Emerson Embedded Power
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PBCY3, PLASTIC, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Output Voltage-Max | 2.541 V | |
Output Voltage-Min | 2.449 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for A431LP
This table gives cross-reference parts and alternative options found for A431LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A431LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM431CCZ/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | A431LP vs LM431CCZ/NOPB |
LM431BCZ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | A431LP vs LM431BCZ |
LM431CIZ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | A431LP vs LM431CIZ |
TL431CLPRE | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PBCY3 | Motorola Mobility LLC | A431LP vs TL431CLPRE |
KA431AZTA | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | A431LP vs KA431AZTA |
LM431ACZ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | A431LP vs LM431ACZ |
LM431ACZ/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | A431LP vs LM431ACZ/NOPB |
KA431AZBU | Adjustable/2.5V, 1% Tolerance Shunt Regulator, 10000-BLKBG | onsemi | A431LP vs KA431AZBU |
TL431ILPRM | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PBCY3 | Motorola Mobility LLC | A431LP vs TL431ILPRM |
LM431CCZ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | A431LP vs LM431CCZ |