Part Details for KA431AZTA by Fairchild Semiconductor Corporation
Overview of KA431AZTA by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA431AZTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TWO TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 2.495V, TRIM/ADJUSTABLE, BIPOLAR, PBCY3 | 280 |
|
$0.0840 / $0.2800 | Buy Now |
|
Rochester Electronics | KA431A - Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PBCY3 RoHS: Compliant Status: Active Min Qty: 1 | 202 |
|
$0.0552 / $0.0649 | Buy Now |
Part Details for KA431AZTA
KA431AZTA CAD Models
KA431AZTA Part Data Attributes
|
KA431AZTA
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA431AZTA
Fairchild Semiconductor Corporation
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.5V AND 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 61.942 ppm/°C | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for KA431AZTA
This table gives cross-reference parts and alternative options found for KA431AZTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA431AZTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM431CCZ/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | KA431AZTA vs LM431CCZ/NOPB |
LM431BCZ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | KA431AZTA vs LM431BCZ |
LM431CIZ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | KA431AZTA vs LM431CIZ |
TL431CLPRE | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PBCY3 | Motorola Mobility LLC | KA431AZTA vs TL431CLPRE |
LM431ACZ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | KA431AZTA vs LM431ACZ |
LM431ACZ/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | KA431AZTA vs LM431ACZ/NOPB |
KA431AZBU | Adjustable/2.5V, 1% Tolerance Shunt Regulator, 10000-BLKBG | onsemi | KA431AZTA vs KA431AZBU |
TL431ILPRM | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PBCY3 | Motorola Mobility LLC | KA431AZTA vs TL431ILPRM |
LM431CCZ | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | KA431AZTA vs LM431CCZ |
TL431CLPRM | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PBCY3 | Motorola Mobility LLC | KA431AZTA vs TL431CLPRM |