Part Details for A4758-001 by Omnetics Connector Corporation
Overview of A4758-001 by Omnetics Connector Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A4758-001
A4758-001 CAD Models
A4758-001 Part Data Attributes:
|
A4758-001
Omnetics Connector Corporation
Buy Now
Datasheet
|
Compare Parts:
A4758-001
Omnetics Connector Corporation
Board Connector, 5 Contact(s), 1 Row(s), Male, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OMNETICS CONNECTOR CORP | |
Reach Compliance Code | unknown | |
Additional Feature | PANEL MOUNTABLE, LATCHED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |