Part Details for A4840 by Crydom Inc
Overview of A4840 by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for A4840
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M1662
|
Newark | Solid State Relay, 40A, 90-280Vac, Panel, Contact Configuration:Spst-No, Load Current:40A, Operating Voltage Max:530Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:80Vac Rohs Compliant: Yes |Sensata/crydom A4840 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$102.9600 | Buy Now |
DISTI #
CC1093-ND
|
DigiKey | SSR RELAY SPST-NO 40A 80-530V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
12 In Stock |
|
$76.6505 / $86.8700 | Buy Now |
DISTI #
70130422
|
RS | Relay, Solid State, Panel Mount, SPST-NO, 40 Amps, 48-480 VAC, S1 Series | Sensata - Crydom A4840 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 13 |
|
$91.2200 | Buy Now |
DISTI #
CRYA4840
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, 480VAC/40A, 90-280VAC IN, ZERO | Americas - 0 in Stock |
|
$75.7800 / $90.9360 | Buy Now |
|
Onlinecomponents.com | SOLID STATE RELAY 80-530 V - PM IP00 SSR 480VAC/40A,90-280VAC,ZC RoHS: Compliant |
42 In Stock |
|
$70.7200 / $75.6300 | Buy Now |
DISTI #
66200450
|
Verical | Solid State Relay 4mA 280V AC-IN 40A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2233 | Americas - 40 |
|
$85.4256 / $94.8934 | Buy Now |
|
Quest Components | 1 |
|
$54.6000 | Buy Now | |
DISTI #
A4840
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 40A, 48÷530VAC, -40÷80°C Min Qty: 1 | 0 |
|
$67.7100 / $74.4800 | RFQ |
DISTI #
000000000000275167
|
Sager | Solid State Relays - Industrial Mount 40A 480VAC AC Min Qty: 1 | 38 |
|
$73.9600 / $76.0100 | Buy Now |
|
Master Electronics | SOLID STATE RELAY 80-530 V - PM IP00 SSR 480VAC/40A,90-280VAC,ZC RoHS: Compliant |
42 In Stock |
|
$70.7200 / $75.6300 | Buy Now |
Part Details for A4840
A4840 CAD Models
A4840 Part Data Attributes:
|
A4840
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
A4840
Crydom Inc
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Control Current | 0.004 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 24 mm | |
Overall Length | 57 mm |