-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Black Insulator, Socket
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6863
|
Newark | 2.0Mm Pitch Single Row Miniature Connectors |Hirose(Hrs) A4B-3S-2C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2160 / $0.2380 | Buy Now |
DISTI #
H2012-ND
|
DigiKey | CONN RCPT HSG 3POS 2.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1745 / $0.4000 | Buy Now |
DISTI #
A4B-3S-2C
|
Avnet Americas | Conn Housing SKT 3 POS 2mm Crimp ST Cable Mount - Bag (Alt: A4B-3S-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.1487 / $0.1726 | Buy Now |
DISTI #
798-A4B-3S-2C
|
Mouser Electronics | Headers & Wire Housings Housing SKT 3 POS 2mm ST RoHS: Compliant | 1864 |
|
$0.1460 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$0.1452 | Buy Now |
DISTI #
HIRA4B-3S-2C
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1688 / $0.2380 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1434 / $0.2439 | Buy Now |
DISTI #
A4B-3S-2C
|
TME | A4B-3S-2C Min Qty: 100 | 0 |
|
$0.1430 | RFQ |
DISTI #
622-0302-6-00
|
Avnet Abacus | Conn Housing SKT 3 POS 2mm Crimp ST Cable Mount (Alt: 622-0302-6-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A4B-3S-2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A4B-3S-2C
Hirose Electric Co Ltd
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Black Insulator, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | COMPATIBLE CONTACTS: A3B-2630SCFC; A3B-2630SCC; A3B-3236SCFC | |
Body Breadth | 0.079 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | ||
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | ||
Reference Standard | UL | |
Terminal Length | ||
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 36 AWG |
This table gives cross-reference parts and alternative options found for A4B-3S-2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A4B-3S-2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE100F24-03 | Board Connector, 3 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | A4B-3S-2C vs CE100F24-03 |
644371-3 | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | A4B-3S-2C vs 644371-3 |
644662-3 | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | A4B-3S-2C vs 644662-3 |
69305-003 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | Amphenol FCi | A4B-3S-2C vs 69305-003 |
CE100F26-3-R | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Pancon Corporation | A4B-3S-2C vs CE100F26-3-R |
65486-003LF | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.15 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | A4B-3S-2C vs 65486-003LF |
65753-003LF | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.125 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, LEAD FREE | Amphenol FCi | A4B-3S-2C vs 65753-003LF |
CE100F24-3-D | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Pancon Corporation | A4B-3S-2C vs CE100F24-3-D |
641238-3 | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | A4B-3S-2C vs 641238-3 |
10087007-003LF | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Locking, Black Insulator, Plug, LEAD FREE | Amphenol FCi | A4B-3S-2C vs 10087007-003LF |