Part Details for A4E350-AA06-56 by ebm-papst
Results Overview of A4E350-AA06-56 by ebm-papst
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A4E350-AA06-56
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79R7862
|
Newark | Ac Axial Fan |Ebm-Papst A4E350-AA06-56 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$640.0600 / $687.3500 | Buy Now |
|
DISTI #
381-3051-ND
|
DigiKey | AC AXIAL FAN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
11 In Stock |
|
$397.7890 / $496.1000 | Buy Now |
|
DISTI #
A4E350-AA06-56
|
Avnet Americas | - Bulk (Alt: A4E350-AA06-56) COO: Germany RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$348.7635 / $450.4286 | Buy Now |
|
DISTI #
5912-A4E350-AA06-56
|
Mouser Electronics | AC Fans AC Axial Fan, 353x101.5mm Round, 230VAC, 195W, 1550RPM, 89.6Pa, Ball, IP44 RoHS: Compliant | 1 |
|
$450.4300 / $495.9000 | Buy Now |
|
DISTI #
72053554
|
RS | FAN, AXIAL, 230VAC, 350MM, 1700/1895 CFM, 205W, 1390/1550RPM, BALL, IP44 Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$496.1000 | RFQ |
|
|
Onlinecomponents.com | Fan Motorized Impeller - 230VAC - Round - 353mm Dia - Ball - 1550 RPM - 4 Wire Leads. COO: Germany RoHS: Compliant |
5 In Stock 10 Factory Stock |
|
$420.3300 / $454.8000 | Buy Now |
|
DISTI #
68785361
|
Verical | AC Fan Axial Ball Bearing 230V 353 X 103.5mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2317 | Americas - 5 |
|
$636.7200 | Buy Now |
|
DISTI #
68785361
|
Verical | AC Fan Axial Ball Bearing 230V 353 X 103.5mm COO: Germany RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2317 | Americas - 5 |
|
$636.7200 | Buy Now |
|
DISTI #
000000000003159654
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$359.5500 / $437.4300 | Buy Now |
|
DISTI #
68785361
|
Verical | AC Fan Axial Ball Bearing 230V 353 X 103.5mm COO: Germany RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2317 | Americas - 5 |
|
$636.7200 | Buy Now |
Part Details for A4E350-AA06-56
A4E350-AA06-56 CAD Models
A4E350-AA06-56 Part Data Attributes
|
|
A4E350-AA06-56
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
A4E350-AA06-56
ebm-papst
AC AXIAL FAN
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Approval: En; Ul | |
| Airflow | 1106.5 Cfm | |
| Approvals | Ce; Csa | |
| Bearing Type | Ball | |
| Body Material | Sheet Steel | |
| Construction | Axial | |
| Diameter | 353 Mm | |
| Height | 103.5 Mm | |
| Operating Temperature-Max | 30 °C | |
| Operating Temperature-Min | -40 °C | |
| Pressure | 9.17 Mmh2o | |
| Rated Current | 0.9 A | |
| Rated Power | 205 W | |
| Rated Voltage | 230 V | |
| Speed | 1550 Rpm | |
| Thermal Support Device Type | Ac Fan | |
| Weight | 3200 G |
A4E350-AA06-56 Frequently Asked Questions (FAQ)
-
The A4E350-AA06-56 fan can operate safely in temperatures ranging from -20°C to 70°C (-4°F to 158°F).
-
Yes, the A4E350-AA06-56 fan is designed to operate in humid environments and can withstand relative humidity up to 90%.
-
The A4E350-AA06-56 fan has an IP68 rating, which means it is fully protected against dust and can withstand immersion in water up to 1.5 meters (4.9 feet) for up to 30 minutes.
-
No, the A4E350-AA06-56 fan is not designed for use in explosive or hazardous environments and does not have any explosion-proof certifications.
-
The A4E350-AA06-56 fan has a typical lifespan of 50,000 hours (approximately 5.7 years) at 40°C (104°F) ambient temperature, with a failure rate of less than 10%.