Part Details for A4E350-AA06-62 by ebm-papst
Results Overview of A4E350-AA06-62 by ebm-papst
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A4E350-AA06-62
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79R7863
|
Newark | Axial Fan, 350Mm, 230Vac, Ball Bearing, Nominal Rated Voltage Ac:230V, Fan Frame Type:Circular, Fan Frame Size:350Mm, External Depth:101.5Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:1895Cfm, Noise Rating:-, Power Rating:195W Rohs Compliant: Yes |Ebm-Papst A4E350-AA06-62 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$364.4900 | Buy Now |
|
DISTI #
381-3401-ND
|
DigiKey | AC AXIAL FAN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$217.3624 / $282.7600 | Buy Now |
|
DISTI #
79R7863
|
Avnet Americas | AC AXIAL FAN - Bulk (Alt: 79R7863) COO: Germany RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17 Partner Stock |
|
$207.4100 / $321.0200 | Buy Now |
|
DISTI #
A4E350-AA06-62
|
Avnet Americas | AC AXIAL FAN - Bulk (Alt: A4E350-AA06-62) COO: Germany RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$197.3853 / $248.4143 | Buy Now |
|
DISTI #
5912-A4E350-AA06-62
|
Mouser Electronics | AC Fans AC Axial Fan, 353x101.5mm Round, 230VAC, 205W, 1550RPM, 90.5Pa, Ball, IP44 RoHS: Compliant | 7 |
|
$248.4200 / $284.6900 | Buy Now |
|
DISTI #
72053555
|
RS | FAN, AXIAL, 230VAC, 350MM, 1700/1895 CFM, 205W, 1390/1550RPM, BALL, IP44 Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$273.9900 / $288.4200 | RFQ |
|
DISTI #
85917431
|
Verical | AC Fan Axial Ball Bearing 230V 353 X 103.5mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2321 | Americas - 19 |
|
$254.3376 / $305.1788 | Buy Now |
|
DISTI #
85917431
|
Verical | AC Fan Axial Ball Bearing 230V 353 X 103.5mm COO: Germany RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2321 | Americas - 19 |
|
$254.3376 / $305.1788 | Buy Now |
|
DISTI #
000000000003159655
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 25 |
|
$208.9900 / $256.3300 | Buy Now |
|
DISTI #
85917431
|
Verical | AC Fan Axial Ball Bearing 230V 353 X 103.5mm COO: Germany RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2321 | Americas - 19 |
|
$254.3376 / $305.1788 | Buy Now |
Part Details for A4E350-AA06-62
A4E350-AA06-62 CAD Models
A4E350-AA06-62 Part Data Attributes
|
|
A4E350-AA06-62
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
A4E350-AA06-62
ebm-papst
Fan/Blower,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Additional Feature | Approval: Csa; En; Ul | |
| Approvals | Ccc; Ce | |
| Bearing Type | Ball | |
| Body Material | Sheet Steel | |
| Construction | Axial | |
| Diameter | 353 Mm | |
| Height | 103.5 Mm | |
| Operating Temperature-Max | 50 °C | |
| Operating Temperature-Min | -25 °C | |
| Pressure | 9.17 Mmh2o | |
| Rated Current | 0.9 A | |
| Rated Power | 205 W | |
| Rated Voltage | 230 V | |
| Speed | 1550 Rpm | |
| Thermal Support Device Type | Ac Fan | |
| Weight | 3100 G |
A4E350-AA06-62 Frequently Asked Questions (FAQ)
-
The A4E350-AA06-62 fan can operate safely in temperatures ranging from -20°C to 70°C (-4°F to 158°F).
-
Yes, the A4E350-AA06-62 fan is designed to operate in humid environments and can withstand relative humidity up to 90%.
-
The A4E350-AA06-62 fan has an IP68 rating, which means it is fully protected against dust and can withstand immersion in water up to 1.5 meters (4.9 feet) for up to 30 minutes.
-
No, the A4E350-AA06-62 fan is not designed for use in explosive or hazardous environments and does not have any explosion-proof certifications.
-
The A4E350-AA06-62 fan has a typical lifespan of 50,000 hours (approximately 5.7 years) at 40°C (104°F) ambient temperature, but this can vary depending on operating conditions and maintenance.