Part Details for A542EH511M500A by KEMET Corporation
Overview of A542EH511M500A by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for A542EH511M500A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AJ9455
|
Newark | 510.pf 500V |Kemet A542EH511M500A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$10.2400 / $15.8800 | Buy Now |
DISTI #
2266-A542EH511M500A-ND
|
DigiKey | 510.PF 500V Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
73 In Stock |
|
$10.7400 / $11.1300 | Buy Now |
Part Details for A542EH511M500A
A542EH511M500A CAD Models
A542EH511M500A Part Data Attributes
|
A542EH511M500A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A542EH511M500A
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 510uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Capacitance | 510 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 489.8 mΩ | |
Leakage Current | 1.53 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2550 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |