Part Details for A54898-000 by TE Connectivity
Overview of A54898-000 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A54898-000
A54898-000 CAD Models
A54898-000 Part Data Attributes
|
A54898-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A54898-000
TE Connectivity
RESISTOR, VOLTAGE DEPENDENT, 300V, 65J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 65 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 300 V |
Alternate Parts for A54898-000
This table gives cross-reference parts and alternative options found for A54898-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54898-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF10P10361KEA | Varistor, 300V, 65J, Through Hole Mount | Kyocera AVX Components | A54898-000 vs VF10P10361KEA |
VE13P00231J | RESISTOR, VOLTAGE DEPENDENT, 300V, 65J, THROUGH HOLE MOUNT | Kyocera AVX Components | A54898-000 vs VE13P00231J |
AVR-S14D361K | RESISTOR, VOLTAGE DEPENDENT, 300V, 65J, THROUGH HOLE MOUNT | TDK Corporation | A54898-000 vs AVR-S14D361K |
ERZVH9V361 | Varistor, 300V, 65J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | A54898-000 vs ERZVH9V361 |
ERZVA9D361 | Varistor, 300V, 65J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | A54898-000 vs ERZVA9D361 |
VE13P00231JET | RESISTOR, VOLTAGE DEPENDENT, 300V, 65J, THROUGH HOLE MOUNT | Kyocera AVX Components | A54898-000 vs VE13P00231JET |
VE13P00231JEC | RESISTOR, VOLTAGE DEPENDENT, 300V, 65J, THROUGH HOLE MOUNT | Kyocera AVX Components | A54898-000 vs VE13P00231JEC |
VF10P10361KET | Varistor, 300V, 65J, Through Hole Mount | Kyocera AVX Components | A54898-000 vs VF10P10361KET |
VF10P10361KD5 | RESISTOR, VOLTAGE DEPENDENT, 300V, 65J, THROUGH HOLE MOUNT | Kyocera AVX Components | A54898-000 vs VF10P10361KD5 |
VE13P00231KDQ | RESISTOR, VOLTAGE DEPENDENT, 300V, 65J, THROUGH HOLE MOUNT | Kyocera AVX Components | A54898-000 vs VE13P00231KDQ |