Part Details for A54SX72A-1PQ208A by Microchip Technology Inc
Overview of A54SX72A-1PQ208A by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A54SX72A-1PQ208A
A54SX72A-1PQ208A CAD Models
A54SX72A-1PQ208A Part Data Attributes
|
A54SX72A-1PQ208A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A54SX72A-1PQ208A
Microchip Technology Inc
Field Programmable Gate Array, 6036 CLBs, 108000 Gates, CMOS, PQFP208
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, QFP-208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 72000 TYPICAL GATES AVAILABLE | |
Combinatorial Delay of a CLB-Max | 1.3 ns | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 6036 | |
Number of Equivalent Gates | 108000 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 6036 CLBS, 108000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for A54SX72A-1PQ208A
This table gives cross-reference parts and alternative options found for A54SX72A-1PQ208A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX72A-1PQ208A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX72A-1PQG208A | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, CMOS, PQFP208 | Microchip Technology Inc | A54SX72A-1PQ208A vs A54SX72A-1PQG208A |
A54SX72A-1PQ208MX79 | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 250MHz, CMOS, PQFP208, PLASTIC, QFP-208 | Microsemi Corporation | A54SX72A-1PQ208A vs A54SX72A-1PQ208MX79 |
A54SX72A-1PQG208I | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 250MHz, 6036-Cell, CMOS, PQFP208 | Microchip Technology Inc | A54SX72A-1PQ208A vs A54SX72A-1PQG208I |
A54SX72A-1PQG208 | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 250MHz, 6036-Cell, CMOS, PQFP208 | Microchip Technology Inc | A54SX72A-1PQ208A vs A54SX72A-1PQG208 |
A54SX72A-1PQ208IX79 | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 250MHz, CMOS, PQFP208, PLASTIC, QFP-208 | Microsemi Corporation | A54SX72A-1PQ208A vs A54SX72A-1PQ208IX79 |
A54SX72A-1PQ208X79 | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 250MHz, CMOS, PQFP208 | Microchip Technology Inc | A54SX72A-1PQ208A vs A54SX72A-1PQ208X79 |