Datasheets
A5842SLWTR by: Allegro MicroSystems LLC

Latch Based Peripheral Driver, 0.5A, BIMOS, PDSO20, SOIC-20

Part Details for A5842SLWTR by Allegro MicroSystems LLC

Overview of A5842SLWTR by Allegro MicroSystems LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for A5842SLWTR

A5842SLWTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A5842SLWTR Part Data Attributes

A5842SLWTR Allegro MicroSystems LLC
Buy Now Datasheet
Compare Parts:
A5842SLWTR Allegro MicroSystems LLC Latch Based Peripheral Driver, 0.5A, BIMOS, PDSO20, SOIC-20
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC
Part Package Code SOIC
Package Description SOP,
Pin Count 20
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Built-in Protections TRANSIENT
Interface IC Type LATCH BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G20
Length 12.8 mm
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Output Current Flow Direction SINK
Output Peak Current Limit-Nom 0.5 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Surface Mount YES
Technology BIMOS
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm

Alternate Parts for A5842SLWTR

This table gives cross-reference parts and alternative options found for A5842SLWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A5842SLWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
A5842SLW Latch Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, PDSO20, SOIC-20 Allegro MicroSystems LLC A5842SLWTR vs A5842SLW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A5842SLWTR by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A5842SLWTR by Allegro MicroSystems LLC

  • Please alert me when A5842SLWTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following A5842SLWTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A5842SLWTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following A5842SLWTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A5842SLWTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A5842SLWTR by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: