Part Details for A6061804 by Friedrich Lütze GmbH
Results Overview of A6061804 by Friedrich Lütze GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A6061804 Information
A6061804 by Friedrich Lütze GmbH is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for A6061804
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72065514
|
RS | FLEXIBLE MOTOR CABLE, SHIELDED 18 AWG 4C, FOOD GRADE WASHDOWN RATED, 1000V AWM Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,931.1400 / $2,169.8100 | RFQ |
|
DISTI #
72065515
|
RS | FLEXIBLE MOTOR CABLE, SHIELDED 18 AWG 4C, FOOD GRADE WASHDOWN RATED, 1000V AWM Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$4,339.6400 | RFQ |
|
DISTI #
72065513
|
RS | FLEXIBLE MOTOR CABLE, SHIELDED 18 AWG 4C, FOOD GRADE WASHDOWN RATED, 1000V AWM Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$386.2200 / $433.9600 | RFQ |
|
DISTI #
73657578
|
RS | FLEXIBLE MOTOR CABLE, SHIELDED 18 AWG 4C, FOOD GRADE WASHDOWN RATED, 1000V AWM Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Linear Foot | 0 |
|
$4.2600 | RFQ |
|
DISTI #
LUTA6061804
|
Heilind Electronics | LUTZE SILFLEX M FBP, SHIELDED | Americas - 0 in Stock |
|
Buy Now |