Part Details for A6279EET-T by Allegro MicroSystems LLC
Overview of A6279EET-T by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A6279EET-T
A6279EET-T CAD Models
A6279EET-T Part Data Attributes
|
A6279EET-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A6279EET-T
Allegro MicroSystems LLC
LED Driver, 16-Segment, BICMOS, 0.90 MM HEIGHT, LEAD FREE, MO-220VHHD, MLPQ-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | QFN | |
Package Description | HVSON, LCC28,.2SQ,20 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XDSO-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
Alternate Parts for A6279EET-T
This table gives cross-reference parts and alternative options found for A6279EET-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A6279EET-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5943PWPR | 16-bit ES-PWM with 7-bit Device level brightness control 28-HTSSOP -40 to 85 | Texas Instruments | A6279EET-T vs TLC5943PWPR |
IS31FL3726-ZLS2-TR | LED Driver, CMOS, PDSO24, | Integrated Silicon Solution Inc | A6279EET-T vs IS31FL3726-ZLS2-TR |
TLC5943RHBRG4 | LED DISPLAY DRIVER, PQCC32, 5 X 5 MM, GREEN, PLASTIC, QFN-32 | Texas Instruments | A6279EET-T vs TLC5943RHBRG4 |
TLC5943PWPG4 | 16-bit ES-PWM with 7-bit Device Level Brightness Control 28-HTSSOP -40 to 85 | Texas Instruments | A6279EET-T vs TLC5943PWPG4 |
IS31FL3726-ZLS2-TR | LED Driver, 16-Segment, CMOS, PDSO24, TSSOP-24 | Lumissil Microsystems | A6279EET-T vs IS31FL3726-ZLS2-TR |
IS31FL3726-QFLS2-TR | LED Driver, CMOS, PQCC24, | Integrated Silicon Solution Inc | A6279EET-T vs IS31FL3726-QFLS2-TR |
IS31FL3726-QFLS2-TR | LED Driver, 16-Segment, CMOS, QFN-24 | Lumissil Microsystems | A6279EET-T vs IS31FL3726-QFLS2-TR |
TLC5943RHBR | 16-bit ES-PWM with 7-bit Device level brightness control 32-VQFN -40 to 85 | Texas Instruments | A6279EET-T vs TLC5943RHBR |
TLC5943PWPRG4 | LED DISPLAY DRIVER, PDSO28, GREEN, PLASTIC, TSSOP-28 | Texas Instruments | A6279EET-T vs TLC5943PWPRG4 |
HPA00030DAPR | 16-channel LED driver with 20Mhz data transfer rate with dot correctionn and full diagnose 32-HTSSOP -40 to 85 | Texas Instruments | A6279EET-T vs HPA00030DAPR |