IS31FL3726-ZLS2-TR
Description: LED Driver, 16-Segment, CMOS, PDSO24, TSSOP-24

Overview of IS31FL3726-ZLS2-TR by Lumissil Microsystems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Entertainment and Gaming

CAD Models for IS31FL3726-ZLS2-TR by Lumissil Microsystems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS31FL3726-ZLS2-TR by Lumissil Microsystems

IS31FL3726-ZLS2-TR
Lumissil Microsystems
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LUMISSIL MICROSYSTEMS
Package Description
HTSSOP, TSSOP24,.25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Data Input Mode
SERIAL
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
R-PDSO-G24
Length
7.8 mm
Number of Functions
1
Number of Segments
16
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
fmax-Min
20 MHz
Want to compare parts?
  1. IS31FL3726-ZLS2-TR
    Lumissil Microsystems
    LED Driver, 16-Segment, CMOS, PDSO24, TSSOP-24
    VS

Alternate Parts for IS31FL3726-ZLS2-TR

This table gives cross-reference parts and alternative options found for IS31FL3726-ZLS2-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS31FL3726-ZLS2-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS31FL3726-QFLS2-TR LED Driver, CMOS, PQCC24, Integrated Silicon Solution Inc IS31FL3726-ZLS2-TR vs IS31FL3726-QFLS2-TR
TLC5943RHBRG4 LED DISPLAY DRIVER, PQCC32, 5 X 5 MM, GREEN, PLASTIC, QFN-32 Texas Instruments IS31FL3726-ZLS2-TR vs TLC5943RHBRG4
IS31FL3726-QFLS2-TR LED Driver, 16-Segment, CMOS, QFN-24 Lumissil Microsystems IS31FL3726-ZLS2-TR vs IS31FL3726-QFLS2-TR
TLC5943PWPG4 16-bit ES-PWM with 7-bit Device Level Brightness Control 28-HTSSOP -40 to 85 Texas Instruments IS31FL3726-ZLS2-TR vs TLC5943PWPG4
HPA00537PWPRG4 16 channel LED driver with dot correction and grayscale PWM control 28-HTSSOP Texas Instruments IS31FL3726-ZLS2-TR vs HPA00537PWPRG4
TLC5943PWPR 16-bit ES-PWM with 7-bit Device level brightness control 28-HTSSOP -40 to 85 Texas Instruments IS31FL3726-ZLS2-TR vs TLC5943PWPR
A6279EET-T LED Driver, 16-Segment, BICMOS, 0.90 MM HEIGHT, LEAD FREE, MO-220VHHD, MLPQ-28 Allegro MicroSystems LLC IS31FL3726-ZLS2-TR vs A6279EET-T
HPA00030DAPR 16-channel LED driver with 20Mhz data transfer rate with dot correctionn and full diagnose 32-HTSSOP -40 to 85 Texas Instruments IS31FL3726-ZLS2-TR vs HPA00030DAPR

Related Parts for IS31FL3726-ZLS2-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS31FL3726-ZLS2-TR by Lumissil Microsystems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS31FL3726-ZLS2-TR by Lumissil Microsystems

Select Manufacturer
Which Manufacturer of IS31FL3726-ZLS2-TR would you like to use for your alert(s)?
  • Please alert me when IS31FL3726-ZLS2-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS31FL3726-ZLS2-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS31FL3726-ZLS2-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS31FL3726-ZLS2-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS31FL3726-ZLS2-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS31FL3726-ZLS2-TR by Lumissil Microsystems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: