Part Details for A63-113-231N435 by EDAC Inc
Overview of A63-113-231N435 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for A63-113-231N435
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-1167-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 18 Weeks Container: Tray |
2 In Stock |
|
$4.2500 / $5.7900 | Buy Now |
DISTI #
587-A63-113-231N435
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8P/8C Magnetic Jack W/ LED, Latch-Up RoHS: Compliant | 126 |
|
$4.4200 / $5.7900 | Buy Now |
|
Onlinecomponents.com | Magnetic Jack 10/100 Mbps, With LED, Latch-Up 8P/8C 15u RoHS: Compliant | 0 |
|
$3.6100 / $9.8900 | Buy Now |
|
Greenchips | Date Code: 19+ | 180 |
|
$5.7800 | Buy Now |
Part Details for A63-113-231N435
A63-113-231N435 CAD Models
A63-113-231N435 Part Data Attributes
|
A63-113-231N435
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
A63-113-231N435
EDAC Inc
CONN MAGJACK 1PORT 100 BASE-T
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | EDAC | |
Additional Feature | EMI SHIELDED | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |