Part Details for A6S 4805H by OMRON Corporation
Results Overview of A6S 4805H by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A6S 4805H Information
A6S 4805H by OMRON Corporation is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for A6S 4805H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73575418
|
Verical | Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube RoHS: Compliant Min Qty: 76 Package Multiple: 1 | Americas - 576 |
|
$0.8300 | Buy Now |
|
DISTI #
A6S4805H-OMR-0
|
TME | Switch: DIP-SWITCH, OFF-ON, SMT, 2.54mm, Rinsul min: 100MΩ Min Qty: 80 | 1453 |
|
$1.0930 / $1.0955 | Buy Now |