Part Details for A6SR-2101 by OMRON Electronic Components
Results Overview of A6SR-2101 by OMRON Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A6SR-2101 Information
A6SR-2101 by OMRON Electronic Components is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ADSP-2101BG-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
| ADSP-2101BPZ-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
| ADSP-2101BP-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor, (-40C to 85C) |
Price & Stock for A6SR-2101
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34R6728
|
Newark | Smt Low Profile Dip Switch |Omron Electronic Components A6SR-2101 RoHS: Not Compliant Min Qty: 95 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $2.2000 | Buy Now |
|
DISTI #
Z8499-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4434 / $2.7700 | Buy Now |
|
DISTI #
70354997
|
RS | SMT SWITCH, SHORT LEVER,2 WAY Min Qty: 95 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3300 / $2.6500 | RFQ |
|
DISTI #
OMRA6SR-2101 BY OMZ
|
Heilind Electronics | SMT LOW PROFILE DIP SWITC MANUAL SWITCHES | Americas - 0 in Stock |
|
$1.1088 / $1.9804 | Buy Now |
|
|
Onlinecomponents.com | Switch DIP OFF ON SPST 2 Flush Piano 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Stick COO: China RoHS: Compliant | 0 |
|
$0.9590 / $1.6770 | Buy Now |
|
|
Master Electronics | Switch DIP OFF ON SPST 2 Flush Piano 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Stick COO: China RoHS: Compliant | 0 |
|
$0.9590 / $1.6770 | Buy Now |