Part Details for A6SR-2104 by OMRON Electronic Components
Results Overview of A6SR-2104 by OMRON Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A6SR-2104 Information
A6SR-2104 by OMRON Electronic Components is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10131932-104ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Double row, 4 Positions, 2mm (0.079inch), horizontal. | |
| 10127721-041LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 4 Position, 3.2mm Kink Tail (100u\\ Tin) plating, Non GW Compatible LCP, Black Color,Tray Packing. | |
| 51742-10402000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 20S Vertical Receptacle. |
Price & Stock for A6SR-2104
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34R6730
|
Newark | Dip Switch, 2Ckt, Spst, Piano Key, Smd, No. Of Circuits:2Circuits, Switch Actuator Style:Piano Key, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma Rohs Compliant: Yes |Omron Electronic Components A6SR-2104 RoHS: Compliant Min Qty: 95 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $1.8100 | Buy Now |
|
DISTI #
SW1123-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
223 In Stock |
|
$1.4434 / $2.7700 | Buy Now |
|
DISTI #
70354998
|
RS | 2 WAY SURFACE MOUNT DIP SWITCH SPST, LEVER ACTUATOR Min Qty: 95 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0600 / $2.3400 | RFQ |
|
|
Onlinecomponents.com | Switch DIP OFF ON SPST 2 Piano 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Stick COO: China RoHS: Compliant |
570 On Order |
|
$1.4000 / $2.0900 | Buy Now |
|
DISTI #
A6SR-2104
|
TME | Switch: DIP-SWITCH, Poles number: 2, ON-OFF, 0.025A/24VDC, Pos: 2 Min Qty: 1 | 17 |
|
$2.1400 / $2.3400 | Buy Now |
|
|
Master Electronics | Switch DIP OFF ON SPST 2 Piano 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Stick COO: China RoHS: Compliant |
570 On Order |
|
$1.4000 / $2.0900 | Buy Now |