Part Details for A75-3 by MACOM
Overview of A75-3 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for A75-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-A75-3-ND
|
DigiKey | IC RF AMP GPS 1MHZ-600MHZ TO8 Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$209.2670 | Buy Now |
DISTI #
937-A75-3
|
Mouser Electronics | RF Amplifier 10-500MHz NF 1.7dB Gain 20.5dB RoHS: Compliant | 0 |
|
$191.6500 / $193.9700 | Order Now |
|
Quest Components | RF Amplifier, Single, 4 Pin, Metal, CAN | 46 |
|
$285.0000 / $332.5000 | Buy Now |
Part Details for A75-3
A75-3 CAD Models
A75-3 Part Data Attributes
|
A75-3
MACOM
Buy Now
Datasheet
|
Compare Parts:
A75-3
MACOM
Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, TO-8, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | TO-8, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 19 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for A75-3
This table gives cross-reference parts and alternative options found for A75-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A75-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA741C | Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max, | MACOM | A75-3 vs PA741C |
A74-1 | Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max, 1 Func, TO-8, 4 PIN | MACOM | A75-3 vs A74-1 |
A77-1 | Wide Band Low Power Amplifier, 5MHz Min, 600MHz Max, TO-8, 4 PIN | MACOM | A75-3 vs A77-1 |
PA740CS | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | A75-3 vs PA740CS |
PA740FH | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | A75-3 vs PA740FH |
A76-1 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, 1 Func, TO-8, 4 PIN | MACOM | A75-3 vs A76-1 |
PA752 | Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max, | MACOM | A75-3 vs PA752 |
PA710MH | Wide Band Low Power Amplifier, 5MHz Min, 200MHz Max, | MACOM | A75-3 vs PA710MH |
A75 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, 1 Func, TO-8, 4 PIN | MACOM | A75-3 vs A75 |
PA752CS | Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max, | MACOM | A75-3 vs PA752CS |