Part Details for A77-1 by MACOM
Overview of A77-1 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A77-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-A77-1-ND
|
DigiKey | IC RF AMP GPS 2MHZ-700MHZ TO8 Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$220.9780 | Buy Now |
DISTI #
937-A77-1
|
Mouser Electronics | RF Amplifier 5-600MHz NF 5.0dB Gain 16.0dB RoHS: Compliant | 0 |
|
$207.0500 / $209.3900 | Order Now |
Part Details for A77-1
A77-1 CAD Models
A77-1 Part Data Attributes:
|
A77-1
MACOM
Buy Now
Datasheet
|
Compare Parts:
A77-1
MACOM
Wide Band Low Power Amplifier, 5MHz Min, 600MHz Max, TO-8, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 600 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for A77-1
This table gives cross-reference parts and alternative options found for A77-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A77-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A77-1 | A77-1 | TE Connectivity | A77-1 vs A77-1 |