Part Details for A80C186 by Intel Corporation
Overview of A80C186 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TA80C186XL-25 | Rochester Electronics LLC | Microprocessor, 16-Bit | |
TA80C186XL-20 | Rochester Electronics LLC | Rochester Manufactured 80C186, Microprocessor, 68 CPGA Package, Industrial Temp spec. | |
TA80C186XL-12 | Rochester Electronics LLC | Rochester Manufactured 80C186, Microprocessor, 68 CPGA Package, Industrial Temp spec. |
Part Details for A80C186
A80C186 CAD Models
A80C186 Part Data Attributes
|
A80C186
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
A80C186
Intel Corporation
Microprocessor, 16-Bit, 10MHz, CMOS, CPGA68, CERAMIC, PGA-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P68 | |
Length | 29.46 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 68 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Speed | 10 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 29.46 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for A80C186
This table gives cross-reference parts and alternative options found for A80C186. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A80C186, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68C000MR1B/C8A | Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 | Teledyne e2v | A80C186 vs TS68C000MR1B/C8A |
PACE1757ME-30PGMB | Microprocessor, 16-Bit, 30MHz, CMOS, CPGA68, PGA-68 | Pyramid Semiconductor Corporation | A80C186 vs PACE1757ME-30PGMB |
MC68010R8X | Microprocessor, 16-Bit, 8MHz, MOS, CPGA68 | Motorola Semiconductor Products | A80C186 vs MC68010R8X |
TSX68C000VR1B/C8A | Microprocessor, 32-Bit, 8MHz, HCMOS, CPGA68, PGA-68 | Teledyne e2v | A80C186 vs TSX68C000VR1B/C8A |
TSX68C000MR112.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CPGA68, PGA-68 | Teledyne e2v | A80C186 vs TSX68C000MR112.5A |
HD68HC000Y-12 | 16-BIT, 12.5MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 | Renesas Electronics Corporation | A80C186 vs HD68HC000Y-12 |
PACE1757ME-20PGMB | Microprocessor, 16-Bit, 20MHz, CMOS, CPGA68, PGA-68 | Pyramid Semiconductor Corporation | A80C186 vs PACE1757ME-20PGMB |
TMP68HC000Y-12 | IC 16-BIT, 12.5 MHz, MICROPROCESSOR, CPGA68, PGA-68, Microprocessor | Toshiba America Electronic Components | A80C186 vs TMP68HC000Y-12 |
A801888 | Microprocessor, 16-Bit, 8MHz, NMOS, CPGA68, CERAMIC, PGA-68 | Intel Corporation | A80C186 vs A801888 |
MC68HC000RC20 | 32-BIT, 20MHz, MICROPROCESSOR, CPGA68, CERAMIC, PGA-68 | Motorola Mobility LLC | A80C186 vs MC68HC000RC20 |