Power Circuits
A8188SLT-29
Allegro MicroSystems LLC
Description: Fixed Positive LDO Regulator, 2.9V, 0.3V Dropout, PSSO3, PLASTIC, TO-243AA, SOT-89, SO-3

Overview of A8188SLT-29 by Allegro MicroSystems LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for A8188SLT-29 by Allegro MicroSystems LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A8188SLT-29 by Allegro MicroSystems LLC

A8188SLT-29
Allegro MicroSystems LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
Part Package Code
SOT-89
Package Description
, TO-243
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.3 V
Dropout Voltage1-Nom
0.19 V
Input Voltage Absolute-Max
10 V
Input Voltage-Max
8 V
Input Voltage-Min
4 V
JESD-30 Code
R-PSSO-F3
JESD-609 Code
e0
Length
4.5 mm
Line Regulation-Max
0.01%
Load Regulation-Max
0.04%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
2.95 V
Output Voltage1-Min
2.85 V
Output Voltage1-Nom
2.9 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOF
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.6 mm
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.5 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Width
2.445 mm
Want to compare parts?
  1. A8188SLT-29
    Allegro MicroSystems LLC
    Fixed Positive LDO Regulator, 2.9V, 0.3V Dropout, PSSO3, PLASTIC, TO-243AA, SOT-89, SO-3
    VS

Alternate Parts for A8188SLT-29

This table gives cross-reference parts and alternative options found for A8188SLT-29. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A8188SLT-29, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NJU7200U29 Fixed Positive LDO Regulator, 2.9V, 1V Dropout, CMOS, PSSO3, SOT-89, 3 PIN New Japan Radio Co Ltd A8188SLT-29 vs NJU7200U29

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A8188SLT-29 by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A8188SLT-29 by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of A8188SLT-29 would you like to use for your alert(s)?
  • Please alert me when A8188SLT-29 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A8188SLT-29 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A8188SLT-29 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A8188SLT-29 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A8188SLT-29.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A8188SLT-29 by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: