Part Details for A82496 by Intel Corporation
Overview of A82496 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A82496
A82496 CAD Models
A82496 Part Data Attributes
|
A82496
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
A82496
Intel Corporation
Cache Controller, 512K X 128, CMOS, CPGA280, 1.950 X 1.950 INCH, CERAMIC, PGA-280
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 280 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 2 WAY SET ASSOCIATIVE; OPTEMP SPECIFIED AS TC | |
Address Bus Width | 29 | |
Boundary Scan | YES | |
Bus Compatibility | PENTIUM 510; PENTIUM 567 | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-CPGA-P280 | |
Length | 49.85 mm | |
Low Power Mode | NO | |
Memory Organization | 512K X 128 | |
Number of Terminals | 280 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.51 mm | |
Supply Current-Max | 900 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 49.85 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, CACHE |