-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 3A, PDSO8, LEAD FREE, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1329622RL
|
element14 Asia-Pacific | V REG, BUCK, 1.5A 50V, SMD, SOIC8 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.9541 / $1.5118 | Buy Now |
DISTI #
1329622
|
element14 Asia-Pacific | V REG, BUCK, 1.5A 50V, SMD, SOIC8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9541 / $1.7834 | Buy Now |
DISTI #
1329622
|
Farnell | V REG, BUCK, 1.5A 50V, SMD, SOIC8 RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.8504 / $2.6100 | Buy Now |
DISTI #
1329622RL
|
Farnell | V REG, BUCK, 1.5A 50V, SMD, SOIC8 RoHS: Compliant Min Qty: 10 Lead time: 25 Weeks, 1 Days Container: Reel | 0 |
|
$0.8504 / $1.7109 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A8499SLJ-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A8499SLJ-T
Allegro MicroSystems LLC
Switching Regulator, Current-mode, 3A, PDSO8, LEAD FREE, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | HSOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 42 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for A8499SLJ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A8499SLJ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A8499SLJTR-T | Switching Regulator, Current-mode, 3A, PDSO8, LEAD FREE, MS-012BA, SOIC-8 | Allegro MicroSystems LLC | A8499SLJ-T vs A8499SLJTR-T |