Part Details for A8504949218N by Amphenol Corporation
Results Overview of A8504949218N by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A8504949218N Information
A8504949218N by Amphenol Corporation is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for A8504949218N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
A8504949218N
|
Avnet Americas | Circular Connector Clamp, 27 / 18, 17.93 mm, Aluminium, MIL-DTL-38999 Series I & II - Bulk (Alt: A8504949218N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3607 / $11.2439 | Buy Now |
|
DISTI #
M85049/49-2-18N
|
TTI | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR ST NIC SIZE 18 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 285 In Stock |
|
$9.6900 / $12.1400 | Buy Now |