Part Details for A8A-202-2 by OMRON Electronic Components
Results Overview of A8A-202-2 by OMRON Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A8A-202-2 Information
A8A-202-2 by OMRON Electronic Components is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for A8A-202-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89C4076
|
Newark | Rocker Switch |Omron Electronic Components A8A-202-2 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1500 / $16.8000 | Buy Now |
|
DISTI #
Z12808-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
8 In Stock |
|
$15.8700 | Buy Now |
|
DISTI #
71559186
|
RS | ROCKER SWITCH Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5700 / $16.3300 | RFQ |
|
DISTI #
OMRA8A-202-2
|
Heilind Electronics | ROCKER SWITCH MANUAL SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | Switch Rocker ON OFF DPST Quick Connect Flat Rocker 16A 250VAC 40000Cycles COO: Japan RoHS: Compliant | 0 |
|
$9.3800 / $15.3800 | Buy Now |
|
|
Master Electronics | Switch Rocker ON OFF DPST Quick Connect Flat Rocker 16A 250VAC 40000Cycles COO: Japan RoHS: Compliant | 0 |
|
$9.3800 / $15.3800 | Buy Now |