Part Details for A9F74103 by Schneider Electric
Overview of A9F74103 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for A9F74103
A9F74103 CAD Models
A9F74103 Part Data Attributes
|
A9F74103
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
A9F74103
Schneider Electric
Thermal Magnetic Circuit Breaker, 1 Pole(s), 3A, 230VAC, 72VDC, Din-rail Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Additional Feature | INTERRUPTING CURRENT-MAX(DC): 10000 A | |
Body Breadth | 18 mm | |
Body Height | 78.5 mm | |
Body Length or Diameter | 85 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN-RAIL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -35 °C | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 230 V | |
Rated Voltage(DC) | 72 V | |
Reference Standard | EN; IEC | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |