Part Details for A9TS22-0013 by Futuretech Components
Results Overview of A9TS22-0013 by Futuretech Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A9TS22-0013 Information
A9TS22-0013 by Futuretech Components is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 71600-130LF | Amphenol Communications Solutions | Quickie® IDC receptacle, Wire to Board, 2.54mm(0.100in), Double Row, 30 positions | |
| 10120300-131-102LF | Amphenol Communications Solutions | Receptacle, 4 Pair, 15 Column, 9mm Height, 85Ω, With Damper, Lead Free | |
| 10147603-00013LF | Amphenol Communications Solutions | Minitek 1.0mm Receptacle HSG, 13 Positions, Halogen Free, Natural Color |
Price & Stock for A9TS22-0013
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 554 |
|
RFQ |