Part Details for AA05E-012L-150SL by Emerson Embedded Power
Overview of AA05E-012L-150SL by Emerson Embedded Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AA05E-012L-150SL
AA05E-012L-150SL CAD Models
AA05E-012L-150SL Part Data Attributes:
|
AA05E-012L-150SL
Emerson Embedded Power
Buy Now
Datasheet
|
Compare Parts:
AA05E-012L-150SL
Emerson Embedded Power
1-OUTPUT 5W DC-DC REG PWR SUPPLY MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-P10 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO |
Alternate Parts for AA05E-012L-150SL
This table gives cross-reference parts and alternative options found for AA05E-012L-150SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA05E-012L-150SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA05E-012L-150SL | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | Vertiv Inc | AA05E-012L-150SL vs AA05E-012L-150SL |
AA05E-012L-150S | 1-OUTPUT 5W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | AA05E-012L-150SL vs AA05E-012L-150S |
AA05E-012L-150SL | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | Artesyn Embedded Technologies | AA05E-012L-150SL vs AA05E-012L-150SL |