Part Details for AA0603DR-072R2L by YAGEO Corporation
Overview of AA0603DR-072R2L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AA0603DR-072R2L
AA0603DR-072R2L CAD Models
AA0603DR-072R2L Part Data Attributes
|
AA0603DR-072R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AA0603DR-072R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.2ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AA0603DR-072R2L
This table gives cross-reference parts and alternative options found for AA0603DR-072R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA0603DR-072R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT032R20DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.2ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AA0603DR-072R2L vs RTT032R20DP2 |
RTT032R20DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.2ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AA0603DR-072R2L vs RTT032R20DP4 |
RTT032R20DBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.2ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AA0603DR-072R2L vs RTT032R20DBA |
BCTS000603-2R20DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.2ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AA0603DR-072R2L vs BCTS000603-2R20DTP |
RTT032R20DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.2ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AA0603DR-072R2L vs RTT032R20DP3 |
AF0603DR-072R2L | Fixed Resistor, 0.1W, 2.2ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AA0603DR-072R2L vs AF0603DR-072R2L |
CR162R20D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.2ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AA0603DR-072R2L vs CR162R20D |
AC0603DR-102R2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.2ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AA0603DR-072R2L vs AC0603DR-102R2L |
AF0603DR-132R2L | Fixed Resistor, 0.1W, 2.2ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AA0603DR-072R2L vs AF0603DR-132R2L |
AA0603DR-132R2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.2ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | AA0603DR-072R2L vs AA0603DR-132R2L |