Part Details for AA078AA01 by Mitsubishi Electric
Overview of AA078AA01 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for AA078AA01
AA078AA01 CAD Models
AA078AA01 Part Data Attributes
|
AA078AA01
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
AA078AA01
Mitsubishi Electric
LCD Display,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-05-13 | |
Backlight | LED | |
Diagonal Size | 7.8 | |
Number of Functions | 1 | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 800X300 |