Part Details for AA5556402-008 by Littelfuse Inc
Overview of AA5556402-008 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AA5556402-008
AA5556402-008 CAD Models
AA5556402-008 Part Data Attributes:
|
AA5556402-008
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AA5556402-008
Littelfuse Inc
Varistor, 675V, 700J, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 510 V | |
Energy Absorbing Capacity-Max | 700 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Shape | BINDING POST | |
Working Voltage | 675 V |
Alternate Parts for AA5556402-008
This table gives cross-reference parts and alternative options found for AA5556402-008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA5556402-008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA5556402-019 | Varistor, 675V, 700J, Chassis Mount | Littelfuse Inc | AA5556402-008 vs AA5556402-019 |
Z510EH5 | Z510EH5 | HVCA & CKE | AA5556402-008 vs Z510EH5 |