Part Details for AAA3MPBL by Switchcraft Conxall
Overview of AAA3MPBL by Switchcraft Conxall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AAA3MPBL
AAA3MPBL CAD Models
AAA3MPBL Part Data Attributes:
|
AAA3MPBL
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
AAA3MPBL
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Connector Type | AUDIO/RCA CONNECTOR | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |