Part Details for AAT3110IGU-4.5-T1 by Advanced AnalogicTech
Results Overview of AAT3110IGU-4.5-T1 by Advanced AnalogicTech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AAT3110IGU-4.5-T1 Information
AAT3110IGU-4.5-T1 by Advanced AnalogicTech is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AAT3110IGU-4.5-T1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Sense Electronic Company Limited | SOT23-6 | 2800 |
|
RFQ |
US Tariff Estimator: AAT3110IGU-4.5-T1 by Advanced AnalogicTech
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AAT3110IGU-4.5-T1
AAT3110IGU-4.5-T1 Part Data Attributes
|
|
AAT3110IGU-4.5-T1
Advanced AnalogicTech
Buy Now
Datasheet
|
Compare Parts:
AAT3110IGU-4.5-T1
Advanced AnalogicTech
Analog Circuit, PDSO6,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Tsop, Tsop6,.11,37 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Input Voltage-Max | 4.5 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | R-PDSO-G6 | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.05 A | |
| Output Voltage-Nom | 4.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual |