Part Details for AAT3140ITP-T1 by Advanced AnalogicTech
Results Overview of AAT3140ITP-T1 by Advanced AnalogicTech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AAT3140ITP-T1 Information
AAT3140ITP-T1 by Advanced AnalogicTech is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| IXF1002EDT-G | Rochester Electronics LLC | IXF1002 - Dual Port Gigabit Ethernet Controller | |
| AM79C961AVI | Rochester Electronics LLC | Full Duplex 10/100 MBPS ETHERNET Controller for PCI Local Bus, PCNET- ISA II jumperless | |
| IXF1002ED | Rochester Electronics LLC | IXF1002ED - Dual Port Gigabit Ethernet Controller |
Price & Stock for AAT3140ITP-T1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Sense Electronic Company Limited | TSOPJW-12 | 9000 |
|
RFQ |
US Tariff Estimator: AAT3140ITP-T1 by Advanced AnalogicTech
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AAT3140ITP-T1
AAT3140ITP-T1 Part Data Attributes
|
|
AAT3140ITP-T1
Advanced AnalogicTech
Buy Now
Datasheet
|
Compare Parts:
AAT3140ITP-T1
Advanced AnalogicTech
Display Driver, PDSO12
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Tsoj, Tssoj12,.11,20 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | R-PDSO-J12 | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSOJ | |
| Package Equivalence Code | TSSOJ12,.11,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual |