Part Details for AAT3680IKS-4.2-T1 by Skyworks Solutions Inc
Overview of AAT3680IKS-4.2-T1 by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AAT3680IKS-4.2-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | LITHIUM-ION/POLYMER LINEAR BATTERY CHARGE CONTROLLER | 8000 |
|
RFQ |
Part Details for AAT3680IKS-4.2-T1
AAT3680IKS-4.2-T1 CAD Models
AAT3680IKS-4.2-T1 Part Data Attributes
|
AAT3680IKS-4.2-T1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AAT3680IKS-4.2-T1
Skyworks Solutions Inc
IC,BATTERY MANAGEMENT,TSSOP,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED ANALOGIC TECHNOLOGIES INC | |
Package Description | TSSOP, TSSOP8,.19 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |